TPP 150-124, Power Supply Switch Mode

Артикул: TPP 150-124
Ном. номер: 8117852584
Производитель: Traco Power
TPP 150-124, Power Supply Switch Mode
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 970 × = 21 970
купить в 1 клик


150W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 150 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.

Highest power density encased 150W power supply
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage

2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1: 2005(R) and IEC/EN 60601-1 3rd edition

Switch Mode - Traco TPP Series

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
TRACOPOWER 150W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.25A

Технические параметры

Эффективность, кпд
входное напряжение
90 → 264V ac
регулирование в линии
регулирование нагрузки
максимальная температура
минимальная температура
число выходов
выходной ток
выходное напряжение
24V dc
тип упаковки
номинальная мощность

Дополнительная информация