Добавить к сравнению Сравнить ()

TPS25910RSAT, Hot-Swap Controller, 3V to 20V supply, QFN-16

PartNumber: TPS25910RSAT
Ном. номер: 8113019564
Производитель: Texas Instruments
TPS25910RSAT, Hot-Swap Controller, 3V to 20V supply, QFN-16
Доступно на заказ 251 шт. Отгрузка со склада в Москве 2-3 недели.
220 × = 220
от 10 шт. — 160 руб.
от 100 шт. — 152 руб.

Описание

The TPS25910RSAT is an integrated Hot Swap Controller with adjustable ±15% accurate current limit. It provides highly integrated hot-swap power management and superior protection in applications up to 20V. The maximum UV turn-on threshold of 2.9V makes the TPS25910 device well suited to standard bus voltages as low as 3.3V. This device is intended for systems where a voltage bus must be protected from undesired permanent and transient overload. At start-up or when hot plugging into the system bus, it limits the inrush current by controlling the ramp rate of the output voltage, VOUT. The slew rate of VOUT can be adjusted with a capacitor between the GATE pin and the GND pin. Built in SOA protection ensures that the internal MOSFET operates inside a safe operating area (SOA) under the harshest operating conditions. In addition, the current-limit threshold, which is independent of the power limit, can be adjusted with a resistor between the ILIM pin and the GND pin.

• Integrated 30mR pass MOSFET
• Programmable inrush current slew rate
• Thermal shutdown and fault alert
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Контроллеры Горячей Замены

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Максимальное Напряжение Питания
20В
Минимальное Напряжение Питания
Количество Выводов
16вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год
Упаковка
Поштучно
Стиль Корпуса ИС Контроллера
QFN

Дополнительная информация

Datasheet TPS25910RSAT