TPS3307-33DGN, Processor Supervisor 4.55

PartNumber: TPS3307-33DGN
Ном. номер: 8052650986
Производитель: Texas Instruments
TPS3307-33DGN, Processor Supervisor 4.55
Доступно на заказ 15 шт. Отгрузка со склада в Москве 6 недель.
280 × = 1 400
Количество товаров должно быть кратно 5 шт.

Описание

MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Полупроводники / ИС управления питанием / Супервизоры процессоров /
Texas Instruments TPS3307-33DGN, Triple Processor Supervisor 3.3 V, 5 V, Reset Input, 8-pin MSOP

Технические параметры

размеры
3 x 3 x 1.02mm
высота
1.02mm
длина
3mm
Manual Reset
Yes
максимальная рабочая температура
+85 °C
Maximum Reset Active Time
280ms
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Supervisors
3
Output Driver
Active High, Active Low
тип упаковки
MSOP
Pin Count
8
ширина
3mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V

Дополнительная информация

TPS3307-18, TPS3307-25, TPS3307-33 TRIPLE ...