TPS3808G30DBVT, Processor Supervisor 2.79

PartNumber: TPS3808G30DBVT
Ном. номер: 8024455740
Производитель: Texas Instruments
TPS3808G30DBVT, Processor Supervisor 2.79
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 1 000
Количество товаров должно быть кратно 5 шт.

Описание

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8 to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Технические параметры

размеры
2.9 x 1.6 x 1.15mm
высота
1.15mm
длина
2.9mm
Manual Reset
Yes
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Supervisors
1
Output Driver
Open Drain
тип упаковки
SOT-23
Pin Count
6
ширина
1.6mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
6.5 V
Minimum Monitored Voltage
0V
Maximum Monitored Voltage
5V

Дополнительная информация

TPS3808 Low Quiescent Current, Programmable-Delay Supervisory Circuit Data Sheet TPS3808G30DBVT