TPS54332DDA, DC-DC преобразователь ADJ 3.5А STP-DN [SO-8]

Артикул: TPS54332DDA
Ном. номер: 9000149960
Производитель: Texas Instruments
Фото 1/3 TPS54332DDA, DC-DC преобразователь ADJ 3.5А STP-DN [SO-8]
Фото 2/3 TPS54332DDA, DC-DC преобразователь ADJ 3.5А STP-DN [SO-8]Фото 3/3 TPS54332DDA, DC-DC преобразователь ADJ 3.5А STP-DN [SO-8]
Есть в наличии более 100 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
38 × = 38
от 50 шт. — 28 руб.
от 500 шт. — по запросу
Цена и наличие в магазинах

Описание

The TPS54332DDA is an adjustable output non synchronous buck converter with Eco-Mode in 8 pin SO PowerPAD package. This step down converter integrates a low RDS(on) high side MOSFET. To increase efficiency at light loads a pulse skipping Eco-Mode feature is automatically activated. The 1µA shutdown supply current allows device to be used in battery powered applications. Current mode control with internal slope compensation simplifies the external compensation calculations and reduces component count while allowing use of ceramic output capacitors. A resistor divider programs hysteresis of input undervoltage lockout. An overvoltage transient protection circuit limits voltage overshoots during start up and transient conditions. A cycle by cycle current limit scheme, frequency foldback and thermal shutdown protects device and load in event of an overload condition.

• Input voltage range from 3.5V to 28V
• Adjustable output voltage range from 0.8V to 25V
• Integrated 80mohm high side MOSFET supports up to 3.5A continuous output current
• Fixed 1MHz switching frequency
• Adjustable slow start limits inrush currents
• Programmable UVLO threshold
• Operating temperature range -40°C to 150°C

Техническая документация

tps54332
pdf, 1459 КБ

Дополнительная информация

Datasheet TPS54332DDA
Типы корпусов импортных микросхем