TPS60150DRVR, DC-DC преобразователь интегральный WSON6

Фото 1/2 TPS60150DRVR, DC-DC преобразователь интегральный WSON6
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.140 руб.
от 30 шт.113 руб.
от 100 шт.92.63 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Посмотреть аналоги1
Номенклатурный номер: 8017539730
Артикул: TPS60150DRVR
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand Texas Instruments
Development Kit TPS60150EVM-359
Factory Pack Quantity 3000
Input Voltage 2.7 V to 5.5 V
Input Voltage MAX 5.5 V
Input Voltage MIN 2.7 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 90 uA
Operating Temperature Range -40 C to+85 C
Output Current 140 mA
Output Voltage 5 V
Package / Case WSON-6
Packaging Cut Tape or Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series TPS60150
Subcategory PMIC-Power Management ICs
Switching Frequency 1.5 MHz
Topology Boost
Type Charge Pump(Inductorless)
Brand: Texas Instruments
Development Kit: TPS60150EVM-359
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 90 uA
Output Current: 140 mA
Output Voltage: 5 V
Package / Case: WSON-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 65 uA
Series: TPS60150
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.5 MHz
Topology: Boost
Type: Charge Pump(Inductorless)
Вес, г 0.07

Техническая документация

Datasheet
pdf, 2584 КБ