TPS61042DRBT, Драйвер светодиода, 1 выход, повышающий, 1.8В-6В (Vin), 1МГц, 28В/30мА, QFN-8

PartNumber: TPS61042DRBT
Ном. номер: 8069783614
Производитель: Texas Instruments
TPS61042DRBT, Драйвер светодиода, 1 выход ...
Доступно на заказ 69 шт. Отгрузка со склада в Москве 6 недель.
72 × = 72

Описание

The TPS61042DRBT is a high frequency Boost Converter with constant current output that drives white LEDs or similar. The LED current is set with the external sense resistor (RS) and is directly regulated by the feedback pin (FB) that regulates the voltage across the sense resistor RS to 252mV (typical). To control LED brightness, the LED current can be pulsed by applying a PWM (pulse width modulated) signal with a frequency range of 100Hz to 50kHz to the control pin (CTRL). To allow higher flexibility, the device can be configured where the brightness can be controlled by an analogue signal as well, as described in the application information section. To avoid possible leakage currents through the LEDs during shutdown, the control pin (CTRL) disables the device and disconnects the LEDs from ground. For maximum safety during operation, the output has integrated over-voltage protection that prevents damage to the device in case of a high impedance output (faulty LED).

• Current source with over-voltage protection
• Internal 30V switch
• Up to 85% efficiency
• Precise brightness control using PWM signal or analogue signal
• Operates with small-output capacitors down to 100nF
• Disconnects LEDs during shutdown
• 500mA Internal power MOSFET switch
• 38µA Typical no load quiescent current
• 0.1µA Typical shutdown current
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры
Код: 1287686

Технические параметры

Топология Устройства
Повышающий (Step Up)
Количество Выходов
1выход(-ов)
Выходной Ток
30мА
Выходное Напряжение
28В
Стиль Корпуса Привода
SON
Количество Выводов
8вывод(-ов)
Минимальное Входное Напряжение
1.8В
Максимальное Входное Напряжение
Частота Коммутации
1МГц
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год