TPS70151PWPG4, V REG, LDO DUAL-O/P, SMD, HTSSOP20

PartNumber: TPS70151PWPG4
Ном. номер: 8065829055
Производитель: Texas Instruments
TPS70151PWPG4, V REG, LDO DUAL-O/P, SMD, HTSSOP20
Доступно на заказ 168 шт. Отгрузка со склада в Москве 6 недель.
390 × = 390
от 10 шт. — 308 руб.
от 25 шт. — 288 руб.

Описание

The TPS70151PWPG4 is a dual-output low-dropout (LDO) Voltage Regulator with power-up sequencing for split-voltage systems. This device is designed to provide a complete power management solution for the TMS320 DSP family, processor power, ASIC, FPGA and digital applications where dual output voltage regulator is required. Easy programmability of the sequencing function makes the device ideal for any TMS320 DSP applications with power sequencing requirements. Differentiated features, such as accuracy, fast transient response, SVS supervisory circuit, manual reset inputs and an enable function, provide a complete system solution. This voltage regulator offers very low-dropout voltage and dual outputs with power-up sequence control, which is designed primarily for DSP applications. This device has extremely low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 10µF low ESR capacitors.

• Dual output voltages for split-supply
• Quick output capacitor discharge
• Two manual reset inputs
• Undervoltage lockout
• Thermal shutdown protection
• Open drain power good
• Open drain power-ON reset with 120ms delay
• Ultra low 190µA typical quiescent current
• 1µA Input current during standby
• 65µVRMS Without bypass capacitor low noise
• 2% Accuracy over load and temperature
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Напряжения
Код: 1234736

Технические параметры

Максимальное Входное Напряжение
Минимальное Входное Напряжение
2.7В
Количество Выходов
2 Выхода
Тип Выходя Регулятора
Фиксированный
Стиль Корпуса Стабилизатора (LDO)
HTSSOP
Количество Выводов
20вывод(-ов)
Выходной Ток - Выход 1
500мА
Выходной Ток - Выход 2
250мА
Выходное Напряжение - Выход 1
3.3В
Выходное Напряжение - Выход 2
1.8В
Падение Напряжения Vdo
170мВ
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год