TPS70202PWP, IC, LDO DUAL ADJ 20-HTSSOP

PartNumber: TPS70202PWP
Ном. номер: 8116965866
Производитель: Texas Instruments
TPS70202PWP, IC, LDO DUAL ADJ 20-HTSSOP
Доступно на заказ 172 шт. Отгрузка со склада в Москве 6 недель.
480 × = 480
от 10 шт. — 385 руб.
от 25 шт. — 360 руб.

Описание

The TPS70202PWP is a low-dropout Voltage Regulator with integrated SVS and power good (PG) functions. This device is capable of supplying 500 and 250mA by regulator 1 and regulator 2 respectively. Quiescent current is typically 190µA at full load. Differentiated features such as accuracy, fast transient response, SVS supervisory circuit, manual reset input and independent enable functions provide a complete system solution. This voltage regulator offers very low-dropout voltage and dual outputs. This device has extremely low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 10µF low ESR capacitors. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading.

• Dual output voltages for split-supply
• Quick output capacitor discharge
• One manual reset inputs
• Undervoltage lockout
• Thermal shutdown protection
• Open drain power good
• Open drain power-ON reset with 120ms delay
• Ultra low 190µA typical quiescent current
• 1µA Input current during standby
• 65µVRMS Without bypass capacitor low noise
• 2% Accuracy over load and temperature
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Напряжения
Код: 1755482

Технические параметры

Максимальное Входное Напряжение
Минимальное Входное Напряжение
2.7В
Количество Выходов
2 Выхода
Тип Выходя Регулятора
Регулируемый
Стиль Корпуса Стабилизатора (LDO)
HTSSOP
Количество Выводов
20вывод(-ов)
Выходной Ток - Выход 1
500мА
Выходной Ток - Выход 2
250мА
Выходное Напряжение - Выход 1
5.5В
Выходное Напряжение - Выход 2
5.5В
Падение Напряжения Vdo
170мВ
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год