TPS70358PWP, LDO, DUAL, 3.3V/2.5V, 1A/2A, HTSSOP-24

PartNumber: TPS70358PWP
Ном. номер: 8120707287
Производитель: Texas Instruments
TPS70358PWP, LDO, DUAL, 3.3V/2.5V, 1A/2A ...
Доступно на заказ 282 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530
от 10 шт. — 378 руб.
от 100 шт. — 354 руб.

Описание

The TPS70358PWP is a dual-output low-dropout (LDO) Voltage Regulator designed to provide a complete power management solution for many applications where dual output voltage regulator is required. Easy programmability of the sequencing function makes this family ideal for any TI DSP application with power sequencing requirements. Differentiated features such as accuracy, fast transient response, SVS supervisory circuit, manual reset inputs and enable function, provide a complete system solution. This voltage regulator offers very low-dropout voltage and dual outputs with power up sequence control, designed primarily for DSP applications. This device has low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 47µF low ESR capacitors. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current.

• Dual output voltages for split-supply
• Quick output capacitor discharge
• Two manual reset inputs
• Undervoltage lockout
• Thermal shutdown protection
• Open drain power good
• Open drain power-ON reset with 120ms delay
• Ultra low 185µA typical quiescent current
• 2µA Input current during standby
• 78µVRMS Without bypass capacitor low noise
• 2% Accuracy over load and temperature
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Напряжения
Код: 2492687

Технические параметры

Максимальное Входное Напряжение
Минимальное Входное Напряжение
2.7В
Количество Выходов
2 Выхода
Тип Выходя Регулятора
Фиксированный
Стиль Корпуса Стабилизатора (LDO)
HTSSOP
Количество Выводов
24вывод(-ов)
Выходной Ток - Выход 1
Выходной Ток - Выход 2
Выходное Напряжение - Выход 1
3.3В
Выходное Напряжение - Выход 2
2.5В
Падение Напряжения Vdo
160мВ
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год