TPS71501DCKR, Регулятор напряжения LDO ADJ 50мА MCPWR [SC70-5]

Артикул: TPS71501DCKR
Ном. номер: 9000039334
Производитель: Texas Instruments
Фото 1/4 TPS71501DCKR, Регулятор напряжения LDO ADJ 50мА MCPWR [SC70-5]
Фото 2/4 TPS71501DCKR, Регулятор напряжения LDO ADJ 50мА MCPWR [SC70-5]Фото 3/4 TPS71501DCKR, Регулятор напряжения LDO ADJ 50мА MCPWR [SC70-5]Фото 4/4 TPS71501DCKR, Регулятор напряжения LDO ADJ 50мА MCPWR [SC70-5]
Есть в наличии более 500 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
33 × = 33
от 50 шт. — 24 руб.
от 500 шт. — 22.90 руб.
Цена и наличие в магазинах

Описание

The TPS71501DCKR is a 3.2µA IQ Wide Input Low-dropout Linear Regulator which operates over an input range of 2.5 to 24V. It is stable with any capacitor greater than or equal to 0.47µF. The low dropout voltage and low quiescent current allow operation at extremely low power levels. Therefore, the device is ideal for powering battery management ICs. Specifically, because the device is enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low dropout voltage, typically 415mV at 50mA of load current is directly proportional to the load current. The low quiescent current (3.2µA typically) is stable over the entire range of output load current (0 to 50mA).

• Low 3.2µA quiescent current at 50mA
• Stable with any capacitor>=0.47µF
• 50mA Low-dropout regulator
• Designed to support MSP430 families
• Green product and no Sb/Br

Техническая документация

Дополнительная информация

Datasheet TPS71501DCKR
Типы корпусов импортных микросхем