TPS71533DCKR, LDO регулятор напряжения, 3.3В, 50мА [SC70-5]

Артикул: TPS71533DCKR
Ном. номер: 9000023481
Производитель: Texas Instruments
Фото 1/4 TPS71533DCKR, LDO регулятор напряжения, 3.3В, 50мА [SC70-5]
Фото 2/4 TPS71533DCKR, LDO регулятор напряжения, 3.3В, 50мА [SC70-5]Фото 3/4 TPS71533DCKR, LDO регулятор напряжения, 3.3В, 50мА [SC70-5]Фото 4/4 TPS71533DCKR, LDO регулятор напряжения, 3.3В, 50мА [SC70-5]
Есть в наличии более 100 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
29 × = 29
от 50 шт. — 19 руб.
от 500 шт. — по запросу
Цена и наличие в магазинах

Описание

The TPS71533DCKR is a Low-dropout (LDO) Voltage Regulator offers the benefits of high input voltage, low-dropout voltage and low-power operation. The device, which operate over an input range of 2.5 to 24V, are stable with any capacitor greater than or equal to 0.47µF. The low dropout voltage and low quiescent current allow operation at extremely low power levels. Therefore, the devices are ideal for powering battery management ICs. Specifically, because the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low dropout voltage, typically 415mV at 50mA of load current, is directly proportional to the load current. The low quiescent current (3.2µA typically) is stable over the entire range of output load current (0 to 50mA).

• Low 3.2µA quiescent current at 50mA
• Stable with any capacitor>=0.47µF
• 50mA Low-dropout regulator
• Minimum and maximum specified current limit
• Green product and no Sb/Br

Техническая документация

Дополнительная информация

Datasheet TPS71533DCKR
Типы корпусов импортных микросхем