TPS72301DBVT, LDO регулятор напряжения, -ADJ, 300мА [SOT23-5]

Артикул: TPS72301DBVT
Ном. номер: 9000018143
Производитель: Texas Instruments
Фото 1/4 TPS72301DBVT, LDO регулятор напряжения, -ADJ, 300мА [SOT23-5]
Фото 2/4 TPS72301DBVT, LDO регулятор напряжения, -ADJ, 300мА [SOT23-5]Фото 3/4 TPS72301DBVT, LDO регулятор напряжения, -ADJ, 300мА [SOT23-5]Фото 4/4 TPS72301DBVT, LDO регулятор напряжения, -ADJ, 300мА [SOT23-5]
Есть в наличии более 90 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
53 × = 53
от 50 шт. — 43 руб.
от 500 шт. — по запросу
Цена и наличие в магазинах

Описание

The TPS72301DBVT is a low-dropout (LDO) Negative Voltage Regulator offers an ideal combination of features to support low noise applications. This device is capable of operating with input voltages from -10 to -2.7V and support outputs from -10 to -1.2V. This regulator is stable with small, ceramic capacitors and includes enable (EN) and noise reduction (NR) functions. Thermal short-circuit and over-current protections are provided by internal detection and shutdown logic. High PSRR (65dB at 1kHz) and low noise (60µVRMS) make the device ideal for low-noise applications. The device uses a precision voltage reference to achieve 2% overall accuracy over load, line and temperature variations. It also features very low noise and high power-supply rejection ratio (PSRR), making it ideal for high-sensitivity analog and RF applications. A shutdown mode is available, reducing ground current to 2µA maximum over temperature and process.

• Thermal and overcurrent protection
• Stable with a 2.2µF ceramic output capacitor
• Green product and no Sb/Br

Техническая документация

Дополнительная информация

Datasheet TPS72301DBVT
Типы корпусов импортных микросхем