TPS73033DBVT, Регуляторы с малым падением напряжения (LDO) 3.3V [SOT23-5]

Артикул: TPS73033DBVT
Ном. номер: 9000249875
Производитель: Texas Instruments
Фото 1/3 TPS73033DBVT, Регуляторы с малым падением напряжения (LDO) 3.3V [SOT23-5]
Фото 2/3 TPS73033DBVT, Регуляторы с малым падением напряжения (LDO) 3.3V [SOT23-5]Фото 3/3 TPS73033DBVT, Регуляторы с малым падением напряжения (LDO) 3.3V [SOT23-5]
Доступно на заказ 1120 шт. Отгрузка со склада в Москве 2-3 недели.
63 × = 63
от 10 шт. — 51 руб.
от 20 шт. — 44 руб.

Описание

The TPS73033DBVT is a fixed output RF low dropout (LDO) linear regulator in 5 pin SOT-23 package. This regulator features high power supply rejection ratio (PSRR), low noise, fast start up and excellent line and load transient responses in a small package. NanoStar packaging gives an ultra small footprint as well as an ultralow profile and package weight by making it ideal for applications such as handsets and PDAs. The TPS73033DBVT regulator is stable with a small 2.2µF ceramic capacitor on the output. It uses an advanced and proprietary BiCMOS fabrication process to yield low dropout voltages. This low dropout regulator exhibits approximately 33µVrms of output voltage noise at 1.8V output with 0.01µF bypass capacitor.

• Fixed output voltage is 3.3V
• 200mA RF low dropout regulator with enable pin
• Very low dropout voltage of 120mV at 200mA output current
• Input voltage range from 2.7V to 5.5V
• High PSRR of 68dB at 100Hz
• Fast start up time of 50µs
• Stable with 2.2µF ceramic capacitor
• Operating temperature range -40°C to 85°C

Техническая документация

Дополнительная информация

Datasheet TPS73033DBVT
Типы корпусов импортных микросхем