TPS74701EVM-177, EVALUATION BOARD, POWER MANAGEMENT

PartNumber: TPS74701EVM-177
Ном. номер: 8037835883
Производитель: Texas Instruments
TPS74701EVM-177, EVALUATION BOARD ...
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
870 × = 870

Описание

The TPS74701EVM-177 is an evaluation for TPS74701 low dropout linear regulator. This regulator require a low power bias voltage, VBIAS, and a power input voltage, VIN. The TPS74401 is capable of providing output voltages down to 0.8V and have an integrated supervisory circuit with open drain output that goes to high impedance when the output voltage reaches regulation (power good or PG). The TPS74701 can provide up to 1.5A and 3.0A dc current, respectively, and have a SS pin which allows the user to set the output voltage's linear ramp rate. The goal of the evaluation module is to facilitate evaluation of the TPS74x01 ICs. The TPS74701 low dropout linear regulator provides an easy to use, robust power management solution for a wide variety of applications. User programmable soft start minimizes stress on the input power source by reducing capacitive inrush current on start up. The soft start is monotonic and well suited for powering many different types of processors and ASICs.

• 0.8V to 5.5V ultra low VIN and VOUT range
• VBIAS range from 2.7V to 5.5V
• 50mV typ at 500mA, VBIAS = 5 V low dropout
• Power good (PG)output allows supply monitoring or provides a sequencing signal for other supplies
• 2% accuracy over line/load/temperature
• Programmable soft start provides linear voltage startup
• VBIAS Permits Low VIN operation with good transient response
• Stable with any output capacitor>= 2.2µF

Полупроводники - Инструменты\Комплекты Разработчика Управления Питанием\Комплекты Разработчика Управления Питанием - Линейный Стабилизатор Напряжения
Код: 2379657

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
TPS74701
Тип Приложения Набора
Управление Питанием
Подтип Приложения
Линейный Регулятор с Малым Падением Напряжения
Содержимое Комплекта
Evaluation Board TPS74701
Особенности
Programmable Soft-Start Provides Voltage Startup, Provides a Sequencing Signal for Other Supplies

Дополнительная информация

Datasheet TPS74701EVM-177