TPS8268180SIPT, DC/DC CONV, BUCK, 5.5MHZ, 1.8V, USIP-9

PartNumber: TPS8268180SIPT
Ном. номер: 8091444379
Производитель: Texas Instruments
TPS8268180SIPT, DC/DC CONV, BUCK, 5.5MHZ ...
Доступно на заказ 244 шт. Отгрузка со склада в Москве 6 недель.
310 × = 310
от 10 шт. — 211 руб.
от 100 шт. — 197 руб.

Описание

The TPS8268180SIPT is a high efficiency, fixed output synchronous MicroSip step down DC to DC converter module in 9 pin µSIP package. This regulator includes switching regulator, inductor and input/output capacitors. Integration of all passive components enables a tiny solution size of only 6.7mm². The TPS8268180 is optimized for battery powered portable applications in which high load currents in very small solution size and height are required. It is also optimized for high efficiency and low output voltage ripple. This regulator supports applications powered by Li-ion batteries as well as 5V and 3.3V rails. It provides lower noise regulated output as well as low noise at input for noise sensitive applications. The device supports fixed output voltage, requiring no external feedback network. The high PSRR and AC load regulation performance make this device suitable to replace linear regulator to obtain better power conversion efficiency with same size.

• Fixed output voltage of 1.8V
• 5.5MHz switching frequency with spread spectrum capability
• Wide input voltage range from 2.5V to 5.5V
• ±1.5% DC voltage accuracy
• Load current of 1.6A
• Efficiency of 90%
• Low EMI by spread spectrum PWM frequency dithering
• Best in class load and line transient response
• Internal soft start, current overload and thermal shutdown protection
• Operating temperature range from -40°C to 85°C

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Напряжения
Код: 2498479

Технические параметры

Минимальное Входное Напряжение
2.5В
Максимальное Входное Напряжение
5.5В
Корпус ИС DC / DC Преобразователя
µSIP
Количество Выводов
9вывод(-ов)
Выходной Ток
1.6А
Номинальное Значение Выходного Напряжения
1.8В
Частота Коммутации
5.5МГц
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Количество Выходов
1
Тип DC / DC Преобразователя
Micro SIP
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год