TR-01-000, Blue high visibility EAR

PartNumber: TR-01-000
Ном. номер: 8096970730
Производитель: 3M Group
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
520 × = 520
от 7 шт. — 320 руб.
от 15 шт. — 267.33 руб.

Описание

E.A.R. Tracer Detectable Earplugs
Metal detectable earplugs for maximum traceability, especially appropriate for the food industry. The user is urged to confirm detectability with in-plant equipment to determine proper operation., Produced from a thermoplastic elastomer, pre-moulded, non-toxic, non-allergenic and above all, easy to track - a surgical grade ball bearing is permanently fitted into the stem of each ear plug, making them metal detectable.

Can be sensed by most standard metal detectors (including those designed to reject metal combinations equal to or less than 2.78mm)
Lightweight

Многоразовые беруши Reusable Ear Plugs

Not suitable for low frequency noise

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Затычки для ушей /
Reusable Blue Thermoplastic Corded Ear Plugs, 32dB, 1 Pairs

Технические параметры

цвет
Blue
материал
Thermoplastic
тип
Plug
Single Number Rating SNR
32dB
Reusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
1

Дополнительная информация

Guide to Buying Hearing Protection
Datasheet