TR15RA180-11E03- GY-BK-Level-V, Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, 15 Watt, 90-264VAC Input, 18VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва
5 180 руб.
от 5 шт. —
4 670 руб.
Добавить в корзину 1 шт.
на сумму 5 180 руб.
Номенклатурный номер: 9001280948
Артикул: TR15RA180-11E03-GY-BK-Level-V
Бренд: Cincon Electronics Co. LTD
Описание
Cincon TRG15RA Series Level V 10W Switching Adapters
Cincon has increased their offering of Switching Adapters to include Level V Adapters. They feature continuous short circuit protection and interchangeable AC plugs. In addition to meeting Level V standards for no-load efficiency, the TR15RA 15W Series from Cincon also meets EN55022 Class B and CISPR/FCC Class B for EMI.
Cincon has increased their offering of Switching Adapters to include Level V Adapters. They feature continuous short circuit protection and interchangeable AC plugs. In addition to meeting Level V standards for no-load efficiency, the TR15RA 15W Series from Cincon also meets EN55022 Class B and CISPR/FCC Class B for EMI.
Технические параметры
Approvals: | UL60950-1, EN60950-1 |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Compliance: | UL60950-1, EN60950-1 |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Cord Length: | 1.8 m |
Efficiency: | Level V |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 830 mA |
Output Power: | 15 W |
Output Voltage-Channel 1: | 18 VDC |
Packaging: | Bulk |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | Universal |
Series: | TR15RA |
Subcategory: | AC-DC Power Supply |
Вес, г | 150 |
Техническая документация
Datasheet
pdf, 294 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.