TR86, Touch Wall Remote For RZ45;
см. техническую документацию
Описание
Remote control for the RZ45 audio matrix system built into a single gang 86 x 86mm wall plate. The illuminated acrylic touch-operated surface selects between 3 stereo audio sources or the inbuilt media player on the RZ45 and controls the output level to its zone. Connection by standard network cable carries signal and power to the TR86 panel up to 100m away from the RZ45 or signal up to 1km away with a separate 24Vdc power input. Additionally, a mono line level signal can be wired internally to the panel via screw terminals to provide an independent local audio source. Up to 5 remote panels may be used with a single RZ45 unit controlling up to 5 independent zones.
• Easy installation via RJ45 connection
• Illuminated with colour coded indicators
• Up to 5 remote panels per RZ45 audio matrix
• Hygienic acrylic touch operated surface
• Up to 100m powered directly from RZ45 or 1km with +24V power
Технические параметры
Вес, г | 177 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.