TRACPSI, Tracker Spectacle,clear a

PartNumber: TRACPSI
Ном. номер: 8121305912
Производитель: Bolle Safety
TRACPSI, Tracker Spectacle,clear a
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 120 × = 2 120
от 7 шт. — 1 710 руб.
от 15 шт. — 1 537.33 руб.

Описание

Tracker Bolle Tracker 2 Safety Glasses

Combining the comfortable design of safety glasses with the secure fit and seal of safety goggles, Bolle Tracker 2 Safety Glasses are ideal for continuous use eye protection. These robust safety glasses have clear lenses that feature anti-scratch and anti-fog coating, with added side ventilation to ensure excellent clarity of vision.

The Bolle Tracker 2 Safety Glasses are designed to protect against mechanical and chemical risks, and feature a removable foam seal for added impact protection. The rubberised eye seal provides exceptional protection against dust and other particles.

The removable and fully adjustable head strap, combined with the rubber temple tips, ensure a secure and comfortable fit and an excellent field of view.

These Bolle Tracker 2 Safety Glasses also come with a handy microfibre pouch for storing.

Features & Benefits:

Upper and lower protection
Medium impact protection
Chemical protection
Comfortable PC frame
Anti-static lenses
Anti-fog lenses
Indirect and side ventilation
Adjustable strap

EN 166-1F; EN170-1F; EN166 B 3.4

Экраны для глаз

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Защитные очки и защитные щитки /
Bolle Tracker 2 Safety Glasses, Anti-Mist, Clear

Технические параметры

материал каркаса
PC
цвет линз
Clear
материал линз
PC
последовательный
Tracker 2
UV Protection
Yes
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Style Type
Goggles

Дополнительная информация

Datasheet