TRF7970ARHBT, IC, RFID/NFC TRANSCEIVE, 32QFN

PartNumber: TRF7970ARHBT
Ном. номер: 8100325802
Производитель: Texas Instruments
TRF7970ARHBT, IC, RFID/NFC TRANSCEIVE, 32QFN
Доступно на заказ 297 шт. Отгрузка со склада в Москве 7 недель.
560 × = 560
от 10 шт. — 495 руб.
от 50 шт. — 469 руб.

Описание

The TRF7970ARHBT is a Multi-protocol Fully Integrated 13.56MHz NFC/RFID Transceiver IC for Near Field Communication (NFC) system. Built-in programming options make the device suitable for a wide range of applications for proximity and vicinity identification systems. The device can perform in one of three modes, RFID and NFC reader, NFC peer or in card emulation mode. Built-in user-configurable programming options make the device suitable for a wide range of applications. The TRF7970A device is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed. The receiver system has dual input receiver architecture. The receivers also include various automatic and manual gain control options. The received input bandwidth can be selected to cover a broad range of input subcarrier signal options. It also includes a receiver framing engine.

• RF field detector with programmable wake-up levels for NFC passive transponder emulation operation
• RF field detector for NFC physical collision avoidance
• Programmable output power (+20dBm (100mW), +23dBm (200mW))
• Programmable I/O voltage levels from 1.8 to 5.5VDC
• Programmable system clock frequency output (RF, RF/2, RF/4) from 13.56/27.12MHz crystal/oscillator
• Integrated voltage regulator output for other system components (20mA maximum)
• Programmable modulation depth
• Dual receiver architecture with RSSI for elimination of "Read Holes" and adjacent reader system
• Programmable power modes for ultra low-power system design (power down <1µA)
• Parallel or SPI interface (with 127-byte FIFO)
• Green product and no Sb/Br

Полупроводники - Микросхемы\РЧ\РЧИД
Код: 2053847

Технические параметры

Максимальная Частота
13.56МГц
Тип RFID Микросхемы
Считыватель
Выходная Мощность
200мВт
Стиль Корпуса Радиочастотной Микросхемы
QFN
Количество Выводов
32вывод(-ов)
Минимальное Напряжение Питания
2.7В
Максимальное Напряжение Питания
5.5В
Потребление Тока
10мА
Линия Продукции
Серия TRF7970A
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet TRF7970ARHBT