TRK100, White PVC trunking,100x10

PartNumber: TRK100
Ном. номер: 8011309308
Производитель: Mita
TRK100, White PVC trunking,100x10
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 720 × = 11 720
или
купить в 1 клик
от 10 шт. — 10 500 руб.

Описание

Trunking

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ПВХ короба (промышленные) PVC
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
RS White uPVC Industrial Trunking, W100 mm x D100mm, L3m

Технические параметры

цвет
White
глубина
100mm
длина
3m
материал
uPVC
ширина
100 mm
Trunking/Chain Type
Industrial Trunking

Дополнительная информация

Datasheet