TRSTD25X45, Translock Keyless Lock Bu

PartNumber: TRSTD25X45
Ном. номер: 8068008571
Производитель: Transmission Developments
TRSTD25X45, Translock Keyless Lock Bu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 380 × = 3 380
от 5 шт. — 2 840 руб.

Описание

Translock® Standard Keyless Locking Bushes
Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — втулки и манжеты / Втулки без ключа /
Translock Keyless Lock Bush,25mm

Технические параметры

длина
47.5mm
материал
Steel
наружный (внешний) диаметр
45mm
номинальный момент вращения
392Nm
диаметр вала
25mm

Дополнительная информация

Translock Standard Keyless Locking Bushes ...