TS-01-15-600, Drylin T linear rail,600L

PartNumber: TS-01-15-600
Ном. номер: 8103738662
Производитель: Igus
TS-01-15-600, Drylin T linear rail,600L
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 910 × = 5 910
или
купить в 1 клик

Описание

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Dimensions - Rails
Nom. Widtha-0.2bC4C5 min.C5 max.C6 min.C6 max.hh1k1Weight (kg/m)
15mm152260mm2049204915.510.0M40.6
20mm203160mm204920491912.3M51.0
25mm233460mm2049204921.513.8M61.3
30mm284060mm2059205926.015.8M81.9


Static Load Capacity
Nom. WidthC OY (N)C O(-Y) (N)C OZ (N)M OX (Nm)M OY (Nm)M OZ (Nm)
15mm400040002000322525
20mm740074003700854545
25mm100001000050001256565
30mm14000140007000200100100


Dimensions - Carriages
Nom. WidthH±0.35AC max.A1±0.35A2C1C2C3H1±0.35K2H5Weight (kg)
15mm24477416.038503094M516.00.11
20mm30638721.5536140105M619.80.19
25mm36709623.5576845115M824.80.29
30mm429010931.0727952126.5M1027.00.50


Carriages and rails sold seperately.

Линейные подшипники DryLin T, бессмазочные - Igus

Технические параметры

материал
Hard Anodized Aluminium
длина рельса
600mm
ширина рельса
15mm
статическая грузоподъемность
4kN
Manufacturer Series
T
CAD Drawing
3D CAD Model

Дополнительная информация

DryLin T Linear Guide System Data Sheet TS-01-15-600