TS-1000-248-B, Power Inverter,Pure Sine

PartNumber: TS-1000-248-B
Ном. номер: 8025229315
Производитель: Mean Well Enterprises
TS-1000-248-B, Power Inverter,Pure Sine
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
55 480 × = 55 480
или
купить в 1 клик

Описание

Mean Well TS-1000 Series 1000W True Sine Wave DC-AC Power Inverter
TS-1000 series 1000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-1000 series true sine wave DC-AC power inverters are capable of providing 1000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1150W for 180 seconds, 1500W for 10 seconds or 2000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

True sine wave output (THD<>
High efficiency up to 92%
High surge power of up to 2000W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Part numbers suffixed with B eg TS-1000-212-B have European output plugs
Part numbers suffixed with D eg TS-1000-212-D have UK output plugs

EN60950-1

Mobile & Installed Power Inverters

Источники питания и трансформаторы / DC-AC инверторы / DC-AC автомобильные инверторы /
1000W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac

Технические параметры

глубина
70mm
Эффективность, кпд
92%
входное напряжение
42 → 60V dc
длина питающего провода
12mm
длина
345mm
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
66.9kh
Непрерывная выходная мощность
1000W
Импульсная выходная мощность
1150 (180 sec) W, 1500 (10 sec) W
выходное напряжение
230V ac
вес
4.3kg
ширина
184mm
Output Connection Type
Euro 2-pin
Output Power Waveform
Pure Sine Wave

Дополнительная информация

TS-1000 Series 1000W True Sine Wave DC-AC ...