TS-120-G-A, Header 2.54mm machined pi

PartNumber: TS-120-G-A
Ном. номер: 8012198873
Производитель: Samtec
TS-120-G-A, Header 2.54mm machined pi
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
850 × = 850

Описание

Precision Screw Machined 2.54mm Header Terminal Strips - TS Series
TS series board to board through hole single row precision screw machined terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TS series board-to-board PCB precision machined header terminal strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TS series machined terminal strips can be used is -55 to +125°C.

These TS series PCB board-to-board screw machined header strips mate with the following:
SS series socket strips - see stock number 767-9707 typically.
SL series socket strips - see stock number 767-9319 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Samtec TS Series, 2.54mm Pitch 20 Way 1 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
число контактов
20
число рядов
1
Шаг
2.54mm
последовательный
TS
способ концевой заделки
Solder
тип
Board to Board
Body Orientation
Straight

Дополнительная информация

Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...
Precision Screw Machined 2.54mm Terminal ...