TS-30, CUT AND CLENCH

PartNumber: TS-30
Ном. номер: 8054672921
Производитель: Piergiacomi
TS-30, CUT AND CLENCH
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 930 × = 2 930

Описание

Cut & Clench
Cuts and clenches the component lead ends providing a permanent method of retaining components in a PCB. These special cutting and forming pliers having substantial pressed steel frames, chemically blackened, with return springs and plastic grips for easy, comfortable handling. Cutting edges are ground to give precise cropping and manipulation of component leads. Tips are angled for easy access on to boards. Max. cutting Ø 1mm copper wire.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Lead Cutting & Forming

Инструмент / Плоскогубцы / Резаки /
RS 138 mm Cut and Press Cutter, 1.02mm cutting capacity

Технические параметры

способность резать медную проволоку
1.02mm
электростатически безопасный
Yes
полная длина
138 mm
тип
Cut and Press
Maximum Cutting Capacity
1.02mm