TS 32/F6 0.5M, G type asymmetric punched

PartNumber: TS 32/F6 0.5M
Ном. номер: 8019954812
Производитель: HellermannTyton
TS 32/F6 0.5M, G type asymmetric punched
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
660 × = 660
от 15 шт. — 390 руб.
от 25 шт. — 350.80 руб.

Описание

'G' Type DIN Rail TS 32

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN 46277
CENELEC EN 50.035

DIN Rail
DIN Rails are made from cold rolled steel that is zinc coated and passivated. The coating thickness is a minimum of eight microns. All DIN Rail meets current BS, DIN and CENELEC standards.

DIN Rails and Accessories

Разъемы / Клеммные колодки и блоки на DIN-рейку / DIN-рейки /
DIN Rail G, TS32 Slotted, 500mm x 32mm x 15mm

Технические параметры

совместимость
G
высота
15mm
длина
500mm
материал
Steel
ширина
32mm
DIN Rail Type
TS32 Slotted

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet