TS-700-224-D, Power Inverter,Pure Sine

PartNumber: TS-700-224-D
Ном. номер: 8025396566
Производитель: Mean Well Enterprises
TS-700-224-D, Power Inverter,Pure Sine
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
41 290 × = 41 290
или
купить в 1 клик

Описание

Mean Well TS-700 Series 700W True Sine Wave DC-AC Power Inverter
TS-700 series 700W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-700 series true sine wave DC-AC power inverters are capable of providing 700W continuously for all kinds of harsh load with low THD less than 3% peak load capability including a peak load of 800W for 180 seconds, 1050W for 10 seconds or 1400W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-700 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range

True sine wave output (THD<>
High efficiency up to 91%
High surge power of up to 1400W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Part numbers suffixed with B eg TS-700-212-B have European output plugs
Part numbers suffixed with D eg TS-700-212-D have UK output plugs

EN60950-1

Mobile & Installed Power Inverters

Источники питания и трансформаторы / DC-AC инверторы / DC-AC автомобильные инверторы /
700W DC-AC Car Power Inverter, 21 → 30V dc / 230V ac

Технические параметры

глубина
70mm
Эффективность, кпд
90%
входное напряжение
21 → 30V dc
длина питающего провода
12mm
длина
295mm
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
74.4kh
Непрерывная выходная мощность
700W
Импульсная выходная мощность
1050 (10 sec) W, 800 (180 sec) W
выходное напряжение
230V ac
вес
3.8kg
ширина
184mm
Output Connection Type
British 3-pin
Output Power Waveform
Pure Sine Wave

Дополнительная информация

TS-700 Series 700W True Sine Wave DC-AC Power ...