TS110-8UF, THYRISTOR, 0.8A, 800V, SMBFLAT-3

PartNumber: TS110-8UF
Ном. номер: 8068660425
Производитель: ST Microelectronics
TS110-8UF, THYRISTOR, 0.8A, 800V, SMBFLAT-3
Доступно на заказ 4943 шт. Отгрузка со склада в Москве 6 недель.
44 × = 44
от 25 шт. — 36 руб.
от 100 шт. — 28 руб.

Описание

The TS110-8UF is a 1.25A high surge voltage Silicon Controlled Rectifier (SCR) for circuit breaker applications where the available gate current is limited. The 1250V direct surge voltage capability of the TS110-8 enables high robustness of the whole circuit breaker. The low leakage current of the device reduces power consumption over the entire lifetime of the circuit breaker. The high OFF-state immunity (200V/µs) insures the non tripping of the breaker in case of electrical fast transient (EFT) on the mains.

• 1.25A ON-state RMS current
• 800V Repetitive peak OFF-state voltage
• 1250V Non-repetitive direct surge peak OFF-state voltage
• 900V Non-repetitive reverse surge peak OFF-state voltage
• 100µA Triggering gate current
• 200V/µs High OFF-state immunity

Полупроводники - Дискретные\Тиристоры\Тиристоры - SCR
Код: 2476590

Технические параметры

Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet TS110-8UF