TS1435HF, Flame retardant cable tie

PartNumber: TS1435HF
Ном. номер: 8113233688
Производитель: Thomas & Betts
TS1435HF, Flame retardant cable tie
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 340 × = 1 340
Цена указана за упаковку из 100
от 15 уп. — 1 010 руб.
от 50 уп. — 902 руб.

Описание

Ty-Fast® Flame-retardant Cable Ties, White
Ty-Fast® flame-retardant cable ties are manufactured in flame-retardant Nylon 6.6 which meets the UL 94 V-0 flammability rating. They are particularly well-suited for use in public areas and highly trafficked areas requiring low flammability and low smoke spread, where evacuation will be a design criterion. Examples include mass transit system vehicles and cruise liners (passenger and crew compartments), offshore structures such as oil & gas rigs, and civil engineering infrastructure works including tunnels, transport interchanges and all areas of public assembly such as concourses, shopping malls and sports venues.

Moulding Polyamide 6.6, white
Temperature range -40°C to +85°C
Flammability rating UL 94 V-0
Halogen-free
Silicon-free

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Flame retardant cable tie 140 x 3.6mm

Технические параметры

цвет
White
длина
140mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
100
прочность на растяжение
180N
тип
Standard
Устойчивый к ультафиолету
Yes
ширина
3.5 mm
Maximum Bundle Diameter
36mm