TS420-600T, Thyristor,TS420-600T 4A 6

PartNumber: TS420-600T
Ном. номер: 8106647434
Производитель: ST Microelectronics
TS420-600T, Thyristor,TS420-600T 4A 6
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
190 × = 190
от 10 шт. — 89 руб.
от 50 шт. — 67.80 руб.

Описание

Phase Control Thyristors, STMicroelectronics

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
STMicroelectronics, TS420-600T, Thyristor, 600V 2.5A, 0.2mA 3-pin, TO-220AB

Технические параметры

размеры
10.4 x 4.6 x 9.15mm
высота
9.15mm
длина
10.4mm
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
5mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
TO-220AB
Peak On-State Voltage
1.6V
Pin Count
3
Rated Average On-State Current
2.5A
Repetitive Peak Forward Blocking Voltage
600V
Repetitive Peak Off-State Current
0.005mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
33A
ширина
4.6mm
Thyristor Type
SCR

Дополнительная информация

TS420-600T SENSITIVE SCR Datasheet