TSB12LV32PZ, IEEE 1394 Driver, PHY/Link Layer Controller, 400Mbps, 3.135V to 3.465V, LQFP-100
см. техническую документацию
Описание
The TSB12LV32PZ is a high-performance general-purpose Link-layer Controller (LLC) with the capability of transferring data between the 1394 Phy-link interface, an external host controller and an external device connected to the data-mover port (local bus interface). The 1394 Phy-link interface provides the connection to a 1394 physical layer device and is supported by the LLC. The LLC provides the control for transmitting and receiving 1394 packet data between the microcontroller interface and the Phy-link interface via internal 2Kbyte FIFOs at rates up to 400Mbps. The TSB12LV32 transmits and receives correctly formatted 1394 packets, generates and detects the 1394 cycle start packets, communicates transaction layer transmit requests to the Phy and generates and inspects the 32-bit cyclic redundancy check (CRC).
• Compatible with Texas Instruments physical layer controllers (Phys)
• Supports the Texas Instruments bus holder galvanic isolation barrier
• Glueless interface to 68000 and ColdFire microcontrollers/microprocessors
• Supports ColdFire burst transfers
• Green product and no Sb/Br
Технические параметры
Количество Выводов | 100вывод(-ов) |
Максимальная Рабочая Температура | 70°C |
Максимальное Напряжение Питания | 3.465В |
Минимальная Рабочая Температура | 0°C |
Минимальное Напряжение Питания | 3.135В |
Скорость Передачи Данных | 400Мбит/с |
Стиль Корпуса Привода | LQFP |
Тип Устройства | PHY/Контроллер Соединительного Слоя |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Base Product Number | TSB12LV32 -> |
ECCN | EAR99 |
Function | Link Layer Controller |
HTSUS | 8542.39.0001 |
Interface | Parallel |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tray |
Package / Case | 100-LQFP |
Protocol | IEEE 1394 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | IEEE 1394-1995, 1394a-2000 |
Supplier Device Package | 100-LQFP (14x14) |
Video File | 1394 Interface |
Voltage - Supply | 3.3V |
Brand: | Texas Instruments |
Data Rate: | 400 Mb/s |
Description/Function: | GENERAL-PURPOSE LINK LAYER CONTROLLER(GP2LYNX) |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | 1394 Interface IC |
Product Type: | 1394 Interface IC |
Product: | IEEE 1394a |
Protocol Supported: | 1394 |
Series: | TSB12LV32 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | General Purpose Link Layer Controller |
Вес, г | 20.41 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем