Добавить к сравнению Сравнить ()

TSCDJJN001PDUCV, Датчик Давления, Trustability, Аналоговый, 1 фунт-сила/кв. дюйм, Дифференциальный, 5 В DC

PartNumber: TSCDJJN001PDUCV
Ном. номер: 8029749898
Производитель: Honeywell
TSCDJJN001PDUCV, Датчик Давления, Trustability, Аналоговый, 1 фунт-сила/кв. дюйм, Дифференциальный, 5 В DC
Доступно на заказ 14 шт. Отгрузка со склада в Москве 2-3 недели.
2 860 × = 2 860
от 10 шт. — 2 040 руб.

Описание

The TSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar 6kPa 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user's system.

• Compensation makes it easier to integrate the sensor into a system
• Compensated temperature range is 0 to 85°C (-32 to 185°F)
• Measures differential or gage pressures
• Industry-leading long-term stability
• Industry-leading accuracy
• Industry-leading flexibility
• Measures absolute, differential or gage pressures
• Insensitive to mounting orientation
• Repeatability
• Supports lean manufacturing
• Extremely low power consumption
• Absolute, differential and gage types
• Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi

Датчики и Преобразователи\Датчики\Переключатели и Датчики Давления

Технические параметры

Тип соединения
DIP
Линия Продукции
TSC Series
Ток Питания
600мкА
Выход Датчика
Аналоговый
Стиль Порта
Двухосевой без Бородки
Максимальное Рабочее Давление
1фунт-сила/кв. дюйм
Тип Измерения Давления
Дифференциальный
Номинальное Напряжение
5В DC

Дополнительная информация

Datasheet TSCDJJN001PDUCV