TSCDRRN015PDUCV, Датчик Давления, Trustability, Аналоговый, 15 фунт-сила/кв. дюйм, Дифференциальный, 5 В DC

PartNumber: TSCDRRN015PDUCV
Ном. номер: 8051725954
Производитель: Honeywell
TSCDRRN015PDUCV, Датчик Давления ...
Доступно на заказ 85 шт. Отгрузка со склада в Москве 6 недель.
2 040 × = 2 040
от 10 шт. — 1 870 руб.
от 20 шт. — 1 720 руб.

Описание

The TSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar 6kPa 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user's system.

• Compensation makes it easier to integrate the sensor into a system
• Compensated temperature range is 0 to 85°C (-32 to 185°F)
• Measures differential or gage pressures
• Industry-leading long-term stability
• Industry-leading accuracy
• Industry-leading flexibility
• Measures absolute, differential or gage pressures
• Insensitive to mounting orientation
• Repeatability
• Supports lean manufacturing
• Extremely low power consumption
• Absolute, differential and gage types
• Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi

Датчики и Преобразователи\Датчики\Переключатели и Датчики Давления
Код: 2420190

Технические параметры

Выход Датчика
Аналоговый
Максимальное Рабочее Давление
15фунт-сила/кв. дюйм
Тип Измерения Давления
Дифференциальный
Номинальное Напряжение
5В DC
Стиль Порта
Двухосевой с Бородкой
Ток Питания
600мкА
Линия Продукции
TSC Series
Тип Соединения
DIP

Дополнительная информация

Datasheet TSCDRRN015PDUCV