TSHG8400, Infrared LED 5mm 830nm 22

PartNumber: TSHG8400
Ном. номер: 8042149145
Производитель: Vishay
TSHG8400, Infrared LED 5mm 830nm 22
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
96 × = 960
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 80 руб.
от 100 шт. — 61.20 руб.

Описание

Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage

IR Emitters, Vishay

Технические параметры

размеры
5 x 8.7mm
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
пиковая длина волны
830nm
Number of LEDs
1
LED Material
GaAlAs
Radiant Intensity
70mW/sr
Lens Shape
Circular
Angle of Half Intensity
44°

Дополнительная информация

Datasheet TSHG8400