TSM-125-02-L-SV, Header 2.54mm SMT vertica

PartNumber: TSM-125-02-L-SV
Ном. номер: 8050198234
Производитель: Samtec
TSM-125-02-L-SV, Header 2.54mm SMT vertica
Доступно на заказ 7 шт. Отгрузка со склада в Москве 6 недель.
560 × = 560

Описание

SMT 2.54mm Square Post Header Terminal Strip - TSM Series
TSM series SMT board-to-board square post header terminal strips with a 2.54mm pitch, a black liquid crystal polymer insulator and phosphor bronze terminals with 0.25μm gold on post and matte tin on tail. These TSM series surface mount PCB board to board square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle body orientation and an option of post lengths. The operating temperature range for these TSM series PCB SMT header terminals is -55 to 125°C.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SH are single row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SV are single row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DH are double row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DV are double row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-01-x-xx have a 5.84mm post height.
TSM PCB SMT headers with part number TSM-xxx-02-x-xx have a 8.13mm post height.

TSW series PCB through hole board-to-board square post header terminals with a 5.84mm post height mate with the following:
BCS standard box sockets - see stock number 766-6499 typically
SSW socket strips - see stock number 765-5593 typically
SSM surface mount socket strips - see stock number 765-5357 typically
Post header terminals with an 8.13mm post height mate with the following:
SSM surface mount socket strips (part numbers SSM-xxx-x-DH only) stock number 765-5357 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Samtec TSM Series, 2.54mm Pitch 25 Way 1 Row Straight PCB Header, Solder Termination, 7A

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
25
Количество рядов
1
Шаг
2.54мм
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
475 V ac
Ориентация корпуса
Straight
Номинальный ток
7A
Серия
TSM

Дополнительная информация

SMT 2.54mm Square Post Headers - TSM Series ...
Surface Mount 2.54mm Square Post Headers - ...
SMT 2.54mm Square Post Headers - TSM Series ...