TSOP34536, IR Receiver Module 36KHz

PartNumber: TSOP34536
Ном. номер: 8064013028
Производитель: Vishay
TSOP34536, IR Receiver Module 36KHz
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 220
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 49 руб.
от 40 шт. — 41.75 руб.

Описание

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

IR Remote Control Receivers, Vishay Semiconductor

Технические параметры

число выводов
3
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±45 °
Width
5.6mm
Dimensions
6 x 5.6 x 6.95mm
Length
6mm
Wavelength of Peak Sensitivity
950nm
выходной ток
5mA
Mounting Type
Through Hole
высота
6.95mm
Components
Photo Detector, Preamplifier
Carrier Frequency
36kHz
Minimum Supply Voltage
2.5V
Maximum Supply Voltage
5.5V
Supply Voltage Range
2.5 → 5.5 V
Daylight Filter Type
Epoxy Package

Дополнительная информация

TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.., IR Receiver Modules for Remote Control Systems TSOP34536