TSSP58038, ИК приемник, 38 кГц, Side View Through Hole, 25м, 0.7 mW/m²
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
270 руб.
от 25 шт. —
249 руб.
Добавить в корзину 7 шт.
на сумму 2 870 руб.
Описание
Remote Receiver Sensor, 38.0kHz 25m Through Hole
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.95.00 |
Package Length | 5 |
Package Width | 4.8 |
PCB changed | 3 |
Package Height | 6.95 |
Mounting | Through Hole |
Transmission Distance (m) | 8 |
Viewing Orientation (°) | 90 |
Subcarrier Frequency (kHz) | 38 |
Peak Wavelength (nm) | 940 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Minimum Operating Supply Voltage (V) | 2.5 |
Supply Current (mA) | 0.9 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Pin Count | 3 |
B.P.F. Center Frequency | 38.0kHz |
Base Product Number | TSSP58038 -> |
Current - Supply | 700ВµA |
ECCN | EAR99 |
HTSUS | 8541.40.9500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 85В°C (TA) |
Orientation | Top View |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 25m |
Video File | Infrared Emitters and Receivers in Light Barrier S |
Voltage - Supply | 2.5V ~ 5.5V |
RoHS Compliant | Yes |
Angle of Half Transmission Distance | ±45 ° |
Carrier Frequency | 38kHz |
Components | Photo Detector, Preamplifier |
Maximum Supply Voltage | 5.5V |
Maximum Transmission Distance | 25m |
Minimum Supply Voltage | 2.5V |
Number of Pins | 3 |
Output Current | 5mA |
Supply Voltage Range | 2.5 → 5.5 V |
Wavelength of Peak Sensitivity | 950nm |
Width | 2.8mm |
Вес, г | 1.814 |
Техническая документация
Datasheet TSSP58038
pdf, 100 КБ
Документация
pdf, 131 КБ
Похожие товары