TSW-107-07-L-S, Header 2.54mm vertical 7w

PartNumber: TSW-107-07-L-S
Ном. номер: 8055593654
Производитель: Samtec
TSW-107-07-L-S, Header 2.54mm vertical 7w
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
190 × = 190
от 20 шт. — 78 руб.

Описание

Through Hole 2.54mm Square Post Header Terminal Strip - TSW Series
TSW series PCB through hole board-to-board square post header terminal strips with a 2.54mm pitch, a black, glass filled polyester insulator and phosphor bronze terminals with gold plated contacts. These PCB board to board through hole square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle and an option of platings and post lengths. The operating temperature range for these TSW series PCB through hole header terminals is -55 to 125°C.
TSW PCB headers with part number TSW-xxx-xx-x-S are single row.
TSW PCB headers with part number TSW-xxx-xx-x-D are double row.
TSW PCB headers with part number TSW-xxx-xx-L-x have 0.25μm gold on post and matte tin on tail.
TSW PCB headers with part number TSW-xxx-xx-G-x have 0.25μm gold on post and gold flash on balance.
TSW PCB headers with part number TSW-xxx-07-x-x have a terminal height of 5.84mm and a tail length of 2.54mm.
TSW PCB headers with part number TSW-xxx-08-x-x have a terminal height of 5.84mm and a tail length of 5.08mm.
TSW PCB headers with part number TSW-xxx-14-x-x have a terminal height of 8.13mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-17-x-x have a terminal height of 15.74mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-23-x-x have a terminal height of 5.84mm and a tail length of 2.92mm.
TSW PCB headers with part number TSW-xxx-26-x-x have a terminal height of 5.84mm and a tail length of 3.20mm.

These TSW series PCB through hole board-to-board square post header terminals mate with the following:
BCS standard box sockets - see stock number 766-6486 typically
CES low profile socket strips - see stock number 766-6600 typically
SLW low profile socket strips - see stock number 767-9408 typically
SSM surface mount socket strips - see stock number 765-5357 typically
SSQ socket strips - see stock number 765-5468 typically
SSW socket strips - see stock number 765-5593 typically

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 2.54mm vertical 7way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
7
Количество рядов
1
Шаг
2.54мм
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
550 V ac
Ориентация корпуса
Straight
Номинальный ток
7.6A
Серия
TSW

Дополнительная информация

Through Hole Square Post Headers - TSW Series