TT1730-S14, Panel recptacle, 14 way s

PartNumber: TT1730-S14
Ном. номер: 8045008437
Производитель: Toughcon
TT1730-S14, Panel recptacle, 14 way s
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
850 × = 850
от 5 шт. — 540 руб.
от 25 шт. — 422.40 руб.

Описание

Panel Receptacle
The panel-mounted receptacle is made of reinforced glass-fibre plastic with vibration protection. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The panel-mounted receptacle can be fixed in place from the inside (up to a max. panel thickness 0.126")

Material PPO with GF
Temperature range -55°C to +105°C

Images are a representitive only the pin and sockets do vary.

Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic., For a comprehensive cross reference of component parts please see the selection table on our website

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Toughcon TT1730-S14, 14 Pole Female Straight Panel Mount Circular Connector,Female Contacts

Технические параметры

Род контакта
Female
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
14
Body Orientation
Straight

Дополнительная информация

General Accessories -Contacts Data Sheet
Toughcon Selection table plastic
Panel-mounted receptacles Data Sheet