TT9324S-G2, Contact socket, gold plat

PartNumber: TT9324S-G2
Ном. номер: 8052221325
Производитель: Toughcon
TT9324S-G2, Contact socket, gold plat
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
370 × = 370
от 5 шт. — 210 руб.
от 25 шт. — 160 руб.

Описание

Toughcon Connector Crimps
A range of connector contacts suitable for use within the Toughcon range of connectors.

Toughcon Connector Crimp Contacts
Series TT93 pins and sockets are precision-punched and correspond to industrial standard size 16. The standard version is made of copper alloy then either tin or gold-plated. A supporting spring made of stainless steel guarantees a tireless connection between pin and socket contact. The contacts can easily be inserted into the plugs and receptacles of the TT and TM series and locked securely. They can be removed again easily and without damage with the aid of the removal tool. The conductors are crimped to the contacts., For a comprehensive cross reference of component parts please see the selection table on our website

Operating voltage 250V testing voltage.
Current load capacity 13A at 20°C in free air
Contact resistance 5mΩ
Insertion cycles 500 gold, 100 tin-plated
Materials brass, stainless steel

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
TT93 Series Size 16 13A Female Circular Connector Contact, Crimp,Wire size 26 → 24 AWG

Технические параметры

материал контактов
Brass, Stainless Steel
покрытие контактов
Gold
номинальный ток
13A
для использования с
Circular Connector
род
Female
длина
20.5mm
последовательный
TT93
способ концевой заделки
Crimp
номинальное напряжение
250 V
сечение провода
26 → 24 AWG
Maximum Contact Resistance
5mΩ
Contact Size
16

Дополнительная информация

Contacts Data Sheet
Toughcon Selection table metal
Toughcon Selection table plastic