TTB08-20, Self Adhesive Bunny Clip

PartNumber: TTB08-20
Ном. номер: 8066921369
Производитель: Kai Suh Suh Enterprise
TTB08-20, Self Adhesive Bunny Clip
Доступно на заказ более 5 уп. Отгрузка со склада в Москве 6 недель.
860 × = 860
Цена указана за упаковку из 20
от 15 уп. — 640 руб.
от 25 уп. — 561.60 руб.

Описание

Self-Adhesive Bunny Clip Self-Adhesive Bunny Cable Clip
Easy to fit in any position, these cable clips are designed to quickly twist together to hold cables. Adhesive based nylon cable clips for retaining bundles of fibre cable.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable & Wire Mounts

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
RS Nylon 66 Self Adhesive Bunny Clip, 7.9mm Bundle Diameter

Технические параметры

цвет
Natural
длина
27.5mm
материал
Nylon 66
ширина
17.4 mm
Affixing Method
Self Adhesive
Cable Clip/Clamp Style
Bunny Clip
Maximum Bundle Diameter
7.9mm

Дополнительная информация

Self Adhesive Bunny Clip