TTB15-20, Self Adhesive Bunny Clip

PartNumber: TTB15-20
Ном. номер: 8105308923
Производитель: Kai Suh Suh Enterprise
TTB15-20, Self Adhesive Bunny Clip
Доступно на заказ более 5 уп. Отгрузка со склада в Москве 6 недель.
970 × = 970
Цена указана за упаковку из 20
от 15 уп. — 730 руб.
от 25 уп. — 640 руб.

Описание

Self-Adhesive Bunny Clip Self-Adhesive Bunny Cable Clip
Easy to fit in any position, these cable clips are designed to quickly twist together to hold cables. Adhesive based nylon cable clips for retaining bundles of fibre cable.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable & Wire Mounts

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
RS Nylon 66 Self Adhesive Bunny Clip, 14.8mm Bundle Diameter

Технические параметры

цвет
Natural
длина
35.2mm
материал
Nylon 66
ширина
22 mm
Affixing Method
Self Adhesive
Cable Clip/Clamp Style
Bunny Clip
Maximum Bundle Diameter
14.8mm

Дополнительная информация

Datasheet