TTB20-20, MOUNTING TWIST TIE, 15~20

PartNumber: TTB20-20
Ном. номер: 8024654277
Производитель: Kai Suh Suh Enterprise
TTB20-20, MOUNTING TWIST TIE, 15~20
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 7 недель.
1 130 × = 1 130
Цена указана за упаковку из 20
от 15 уп. — 850 руб.
от 25 уп. — 754 руб.

Описание

Self-Adhesive Bunny Clip Self-Adhesive Bunny Cable Clip
Easy to fit in any position, these cable clips are designed to quickly twist together to hold cables. Adhesive based nylon cable clips for retaining bundles of fibre cable.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable & Wire Mounts

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
MOUNTING TWIST TIE, 15~20mm Bundle Dia

Технические параметры

цвет
Natural
длина
40mm
материал
Nylon 66
ширина
25.5 mm
Affixing Method
Twist
Cable Clip/Clamp Style
Tie
Maximum Bundle Diameter
20mm

Дополнительная информация

Mounting Twist Tie Data Sheet