TTK250P, Tamtorque(R) sign clamp,1

PartNumber: TTK250P
Ном. номер: 8104062504
Производитель: JCS Hi-Torque
TTK250P, Tamtorque(R) sign clamp,1
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 580 × = 3 160
Количество товаров должно быть кратно 2 шт.

Описание

Tamtorque® Sign Clamps

A quick and reliable method of fixing signs, letter bins, boxes etc
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25

Worm Drive Sign Clamps, Banding Kits and Hose Clip Kits

Фиксирующие и крепежные детали / Зажимы / Зажимы и принадлежности для знаков /
Tamtorque 16mm Tamtorque Seven Sided Socket Sign Fixing Clamp Stainless Steel A2 Sign Fixing Clamp

Технические параметры

материал
Stainless steel
Product Type
Sign Fixing Clamp
Band Width
16mm
For Post Diameter Maximum
250mm
For Post Diameters
190 → 250mm
Stainless Steel Type
A2
For Post Diameter Minimum
190mm
Screw/Bolt Head
Tamtorque Seven Sided Socket

Дополнительная информация

TAMTORQUE Series Sign Clamps - Data Sheet