TTL-232R-5V-WE, USB to Serial TTL convert

PartNumber: TTL-232R-5V-WE
Ном. номер: 8121631433
Производитель: FTDI
TTL-232R-5V-WE, USB to Serial TTL convert
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 800 × = 1 800
от 2 шт. — 1 560 руб.
от 10 шт. — 1 302 руб.

Описание

USB to TTL UART Cable, FTDI Chip
The FTDI Chip TTL-232x USB to Serial UART (TTL level) converter cables provide a simple and fast way to convert microcontroller UART serial I/O to USB. The TTL-232R contains a small circuit board which includes the FT232x chip. These are encapsulated in a USB-A connector, making the cable easy and straight forward to use. The circuit is powered from the USB +5V power pins, and any Vcc connection is always at +5Vdc. However products are available with signal TTL logic levels of either +3.3V or +5V. Drivers to create a VCP (Virtual COM Port) on a PC may be downloaded from the FTDI website.

USB 2.0 compatible
Cable length: 1.8m
Data transfer rate: Up to 3Mbps (FT232R parts), 12Mbps (FT232H parts)
Unique serial number attached, used for security purposes whilst transferring files via cable
Powered from USB connector
Various UART-end connector options available
CE and FCC compliant

The TTL-232x cables require USB drivers, available free from http: //www.ftdichip.com

Периферия входа/выхода последовательная

Технические параметры

Classification
Cable
технология
USB
Kit Contains
USB to Serial Converter Cable

Дополнительная информация

Datasheet TTL-232R-5V-WE