TU-FL-50/12, M12 HD ring crimp termina

PartNumber: TU-FL-50/12
Ном. номер: 8104293520
Производитель: EASE LTD
TU-FL-50/12, M12 HD ring crimp termina
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 7 недель.
76 × = 3 800
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 56 руб.
от 500 шт. — 47.26 руб.

Описание

RS Ring Tube Crimp Terminals
From RS, a range of heavy duty copper tube ring terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872.1984. These HD copper tube ring crimp terminals are for use on multi-stranded cables and are available with a flared or a chamfered entry (see stock numbers 841-7598 and 841-7608 ) and in a variety of sizes.

For suitable crimp tools please see stock numbers 241-4710, 445-611 and 445-885

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Трубные терминалы RS - неизолированные терминалы и наборы Tube Terminals
Heavy duty tube terminals and butt splices for terminating cables in the 6mm² to 150mm² size range. The terminals are available with different bolt hole diameters. Both ring terminals and butt splices are manufactured from tinned copper tube with a flared cable entry to ease termination (Excepting 6mm² size). Rated to 150°C.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
RS Uninsulated Tin Plated Crimp Ring Terminal, 12mm Stud Size, 50 mm²

Технические параметры

материал контактов
copper
покрытие контактов
Tin
полная длина
44mm
размер штыря
12mm
сечение провода
50 mm²
Insulation
Uninsulated
Inner Ring Diameter
12.7mm
Outer Ring Diameter
19mm

Дополнительная информация

Flared Entry Ring Tube Crimp Terminals Data Sheet