TU0604S1-20, Polyurethane Tube,6mm dia

PartNumber: TU0604S1-20
Ном. номер: 8099754917
Производитель: SMC
TU0604S1-20, Polyurethane Tube,6mm dia
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 140 × = 3 140
от 5 шт. — 2 540 руб.
от 10 шт. — 2 273 руб.

Описание

SMC Push-in System Nylon/Polyurethane Tube and Accessories SMC Push-in System Nylon/Polyurethane Tube and Accessories
SMC Nylon/Polurethane Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Push-in System - Fluoropolymer, Polyurethane and PTFE Tube

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Polyurethane Tube,6mm dia,20m, Silver

Технические параметры

цвет
Silver
длина
20m
материал
PUR
максимальное рабочее давление
0.8 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-20°C
Manufacturer Series
TU
Hose Inside Diameter
4mm
Hose Outside Diameter
6mm

Дополнительная информация

Datasheet