TUS0425BU-20, Soft Polyurethane Tube,4m

PartNumber: TUS0425BU-20
Ном. номер: 8111577867
Производитель: SMC
TUS0425BU-20, Soft Polyurethane Tube,4m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 170 × = 4 170
от 5 шт. — 3 460 руб.
от 10 шт. — 3 090 руб.

Описание

SMC Push-in System Nylon/Polyurethane Tube and Accessories SMC Push-in System Nylon/Polyurethane Tube and Accessories
SMC Nylon/Polurethane Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Push-in System - Fluoropolymer, Polyurethane and PTFE Tube

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Blue 20m PUR Air Hose, -20 → +60°C, Application Piping in Confined Spaces

Технические параметры

применение
Piping in Confined Spaces
цвет
Blue
длина
20m
материал
PUR
максимальное рабочее давление
0.6 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-20°C
Manufacturer Series
TUS
Hose Inside Diameter
2.5mm
Hose Outside Diameter
4mm

Дополнительная информация

Datasheet